395-042-558-658

Heilind Number:EDA395-042-558-658
Manufacturer:EDAC
Manufacturer Number:395-042-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-658

Detailed Description

Enhance your connectivity with this high-performance right-angle board-to-board PCB connector. Designed for seamless integration, it features 42 positions with a pitch of .1 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees long-lasting quality. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various environments. Whether you're a tech enthusiast or a professional, this black connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.