395-042-558-678

Heilind Number:EDA395-042-558-678
Manufacturer:EDAC
Manufacturer Number:395-042-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-678

Detailed Description

Enhance your connectivity with our meticulously designed Board To Board PCB Connector, featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 42 contact positions, this connector offers seamless functionality for your electronic devices. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for versatility, the mount orientation is Right Angle, fitting seamlessly in various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments and applications. Elevate your connectivity solutions with this essential component.