395-042-558-688

Heilind Number:EDA395-042-558-688
Manufacturer:EDAC
Manufacturer Number:395-042-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-688

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a right-angle mount orientation and a compact footprint with 42 positions in a single row. The connector boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring robust protection and reliable performance in various environments. With copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your electronic systems with this black connector and experience seamless connectivity like never before.