395-042-558-803

Heilind Number:EDA395-042-558-803
Manufacturer:EDAC
Manufacturer Number:395-042-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. This sleek and durable component, featuring a UL 94V-0 Thermoplastic Polyester housing, is designed for optimal performance in a variety of applications. With a versatile right-angle mount orientation and two rows of 42 copper alloy contacts, it provides seamless integration and reliable conductivity. Operating efficiently in temperature ranges from -40 to 105°C, it ensures consistent functionality even in harsh environments. Trust in our high-quality connector to streamline your board-to-board connections with precision and ease. Elevate your electronic devices with this essential component, a must-have in any assembly project.