395-042-558-808

Heilind Number:EDA395-042-558-808
Manufacturer:EDAC
Manufacturer Number:395-042-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows and 42 positions, it offers ample connectivity options, while the right angle mount orientation allows for seamless installation. Crafted with precision, the copper alloy contacts ensure superior conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of electronic devices. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.