395-042-558-812

Heilind Number:EDA395-042-558-812
Manufacturer:EDAC
Manufacturer Number:395-042-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-812

Detailed Description

Enhance connectivity within your electronic devices with this 42-position right angle board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Perfect for applications where space is limited, this black connector with two rows offers efficient signal transmission. Upgrade your setup with this essential component for a more streamlined and reliable connection.