395-042-558-858

Heilind Number:EDA395-042-558-858
Manufacturer:EDAC
Manufacturer Number:395-042-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in various operating conditions. With a right-angle mount orientation and a pitch of .1 inch, it allows for efficient PCB-to-PCB connections in tight spaces. The copper alloy contact material and 42 positions deliver secure and stable data transmission. Whether you're working on consumer electronics or industrial applications, this connector is a versatile solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.