395-042-558-878

Heilind Number:EDA395-042-558-878
Manufacturer:EDAC
Manufacturer Number:395-042-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision and durability, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With 42 positions spread across two rows, it offers ample connectivity options, while the copper alloy contacts ensure efficient signal transmission. The right-angle mount orientation allows for seamless integration, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance to elevate your connectivity solutions.