395-042-559-101

Heilind Number:EDA395-042-559-101
Manufacturer:EDAC
Manufacturer Number:395-042-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-101

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of applications. With forty-two positions and a single row layout, it offers ample connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for professionals in the electronics industry, this connector is a must-have for any project.