395-042-559-102

Heilind Number:EDA395-042-559-102
Manufacturer:EDAC
Manufacturer Number:395-042-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-102

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a sleek black design and is engineered for seamless integration. With a high amperage of 3A and made from UL 94V-0 Thermoplastic Polyester housing material, it ensures optimal performance and safety. Its copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Boasting 42 positions and a compact .1-inch pitch, it maximizes space efficiency on your PCB. Suitable for a wide range of applications, this connector is designed to withstand harsh environments, with an operating temperature range of -40 to 105°C. Elevate your connectivity game with this essential component for any electronics project.