395-042-559-201

Heilind Number:EDA395-042-559-201
Manufacturer:EDAC
Manufacturer Number:395-042-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts for reliable conductivity. With two rows of 42 positions each, it offers ample connectivity in a compact .1-inch pitch design. The right-angle mount orientation ensures seamless integration into your PCB layout, while its wide operating temperature range of -40 to 105°C guarantees dependable performance in various environments. Upgrade your system with this essential component for seamless data transfer and power delivery.