395-042-559-212

Heilind Number:EDA395-042-559-212
Manufacturer:EDAC
Manufacturer Number:395-042-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-212

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of 42 contact positions in a compact .1-inch pitch, it offers efficient power transmission at an amperage of 3A. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Its right-angle mount orientation and spacing of .2 inches between rows provide flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance. Perfect for a range of applications, this connector is a must-have for any PCB project.