395-042-559-258

Heilind Number:EDA395-042-559-258
Manufacturer:EDAC
Manufacturer Number:395-042-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-258

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for optimal power transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 42 contact positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable signal transfer, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Whether for industrial or consumer electronics, its right-angle mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your devices with this essential component, ensuring seamless performance in any application.