395-042-559-288

Heilind Number:EDA395-042-559-288
Manufacturer:EDAC
Manufacturer Number:395-042-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-288

Detailed Description

Enhance your electronic connections with this premium Board To Board PCB Connector. Designed for optimal performance, this connector features 42 positions with two rows for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. The sleek black design adds a touch of sophistication, while the right-angle mount orientation offers versatility in installation. With a pitch of .1in and row spacing of .2in, it guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity game with this essential component for your electronic projects.