395-042-559-412

Heilind Number:EDA395-042-559-412
Manufacturer:EDAC
Manufacturer Number:395-042-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-412

Detailed Description

Enhance your connectivity with this high-quality board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures durability and safety in operation. With a single row layout and right-angle mount orientation, it offers efficient space utilization and ease of installation. The 42 copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component and experience superior performance.