395-042-559-458

Heilind Number:EDA395-042-559-458
Manufacturer:EDAC
Manufacturer Number:395-042-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-458

Detailed Description

Enhance your connectivity with our Board To Board Card Edge Connector in sleek black. Designed for seamless integration in electronic devices, this connector features a single row with 42 positions for efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Its right-angle mount orientation allows for convenient PCB assembly, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your device's connectivity with this essential component.