395-042-559-478

Heilind Number:EDA395-042-559-478
Manufacturer:EDAC
Manufacturer Number:395-042-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 42 positions in a single row, ensuring seamless data transfer. The right-angle mount orientation offers versatility in installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your devices with this essential component for efficient and secure board-to-board connections.