395-042-559-488

Heilind Number:EDA395-042-559-488
Manufacturer:EDAC
Manufacturer Number:395-042-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-488

Detailed Description

Efficiently connect your circuit boards with this high-quality, 1-row board-to-board PCB connector. With 42 positions and a .1-inch pitch, it ensures seamless signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance. Crafted with copper alloy contacts, it provides excellent conductivity and longevity. Operating within a wide temperature range of -40 to 105 °C, it's ideal for various electronic applications. Upgrade your connectivity with this essential component.