395-042-559-502

Heilind Number:EDA395-042-559-502
Manufacturer:EDAC
Manufacturer Number:395-042-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 42 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The right-angle mount orientation and 0.1-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for efficient and secure card-edge connections in your electronic projects.