395-042-559-602

Heilind Number:EDA395-042-559-602
Manufacturer:EDAC
Manufacturer Number:395-042-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-602

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 42 positions in a single row, this connector ensures efficient signal transmission within your circuit. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable connectivity in demanding operating environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse conditions. Elevate your electronic designs with this essential connector, perfect for a range of applications in the industrial and commercial sectors.