395-042-559-604

Heilind Number:EDA395-042-559-604
Manufacturer:EDAC
Manufacturer Number:395-042-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-604

Detailed Description

Enhance your connectivity solutions with our cutting-edge Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts 42 positions and a row spacing of .2 inches, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees durability and optimal performance. With a right-angle mount orientation and a pitch of .1 inches, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Elevate your PCB assembly with this essential component.