395-042-559-607

Heilind Number:EDA395-042-559-607
Manufacturer:EDAC
Manufacturer Number:395-042-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-607

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Featuring 42 positions in a single row, this connector facilitates seamless data transfer. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and a row spacing of .2 inches, it provides precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications, making it a must-have component in your PCB assembly projects.