395-042-559-658

Heilind Number:EDA395-042-559-658
Manufacturer:EDAC
Manufacturer Number:395-042-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-658

Detailed Description

Elevate your PCB connectivity with this premium Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 42 positions, offering ample room for intricate circuitry. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable and efficient signal transmission. Its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Trust in this high-performance connector to meet your PCB linking needs with precision.