395-042-559-688

Heilind Number:EDA395-042-559-688
Manufacturer:EDAC
Manufacturer Number:395-042-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-688

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a row spacing of .2 inches and 42 positions, it offers ample room for multi-board setups. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for efficient electronic projects. Elevate your connectivity game today.