395-042-559-803

Heilind Number:EDA395-042-559-803
Manufacturer:EDAC
Manufacturer Number:395-042-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal transmission in demanding industrial environments. Featuring two rows with a .1-inch pitch and .2-inch row spacing, this connector offers 42 positions for comprehensive connectivity options. Its right-angle mount orientation allows for space-efficient PCB layout, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in varying conditions. Perfect for a wide range of applications, from telecommunications to automotive electronics, this connector guarantees robust and efficient board-to-board connections.