395-042-559-804

Heilind Number:EDA395-042-559-804
Manufacturer:EDAC
Manufacturer Number:395-042-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-804

Detailed Description

Upgrade your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 42 positions, perfect for complex electronic setups. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and protection, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.