395-042-559-807

Heilind Number:EDA395-042-559-807
Manufacturer:EDAC
Manufacturer Number:395-042-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-807

Detailed Description

Enhance connectivity in your electronic designs with this versatile Board To Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of 42 copper alloy contact positions, it facilitates seamless data transmission. The right-angle mount orientation offers flexibility in installation, while a .1-inch pitch and .2-inch row spacing optimize space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this high-performance connector, an essential component for any electronic project.