395-042-559-812

Heilind Number:EDA395-042-559-812
Manufacturer:EDAC
Manufacturer Number:395-042-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-812

Detailed Description

Enhance your circuit board connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for up to 42 positions. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a right-angle mount orientation, it facilitates easy installation in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Trust in its performance to streamline your PCB connectivity needs.