395-042-559-858

Heilind Number:EDA395-042-559-858
Manufacturer:EDAC
Manufacturer Number:395-042-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions to accommodate your intricate circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh operating conditions ranging from -40 to 105 °C. With a right angle mount orientation and a pitch of .1 inches, it offers easy and secure installation on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .2-inch row spacing allows for optimized signal routing. Upgrade your electronic assemblies with this essential component for improved performance and durability.