395-042-560-201

Heilind Number:EDA395-042-560-201
Manufacturer:EDAC
Manufacturer Number:395-042-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-560-201

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 42 copper alloy contacts, each with a pitch of 0.1 inches and row spacing of 0.2 inches, this connector provides reliable power delivery with an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in this connector's quality and precision for your next project.