395-042-560-207

Heilind Number:EDA395-042-560-207
Manufacturer:EDAC
Manufacturer Number:395-042-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-560-207

Detailed Description

Enhance your PCB connectivity with our Cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts Black UL 94V-0 Thermoplastic Polyester housing for optimal durability. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers 42 positions for efficient board-to-board connections. Crafted with Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in any environment. Its straight mount orientation simplifies installation, making it a versatile solution for various applications. Trust in our high-quality connector to streamline your PCB connectivity needs.