395-042-560-288

Heilind Number:EDA395-042-560-288
Manufacturer:EDAC
Manufacturer Number:395-042-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-560-288

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 42 positions, offering ample space for secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during assembly. The straight mount orientation further streamlines installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust this connector to optimize your electronic systems with its exceptional quality and efficiency.