395-042-560-503

Heilind Number:EDA395-042-560-503
Manufacturer:EDAC
Manufacturer Number:395-042-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-560-503

Detailed Description

Enhance connectivity within your PCB setup with our Board to Board Card Edge Connector. Designed for precision and reliability, this essential component features 42 positions and a dual-row layout, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with this high-quality, straight-mount connector.