395-042-560-504

Heilind Number:EDA395-042-560-504
Manufacturer:EDAC
Manufacturer Number:395-042-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-560-504

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features 42 positions, ensuring seamless and efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure and stable fit. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for all your PCB projects. Make reliable connections effortlessly with this essential component.