395-042-560-508

Heilind Number:EDA395-042-560-508
Manufacturer:EDAC
Manufacturer Number:395-042-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-560-508

Detailed Description

Enhance connectivity in your electronic projects with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts. With two rows and 42 positions, it offers ample space for secure connections. The straight mount orientation ensures easy installation, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its reliability for seamless signal transmission on your PCBs.