395-042-560-588

Heilind Number:EDA395-042-560-588
Manufacturer:EDAC
Manufacturer Number:395-042-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-560-588

Detailed Description

Easily connect and secure PCB components with this high-quality board-to-board card edge connector. Featuring 42 positions in two rows, it offers efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. Suitable for a wide range of applications, this straight-mount connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronic setups with this essential component for seamless connectivity.