395-042-560-802

Heilind Number:EDA395-042-560-802
Manufacturer:EDAC
Manufacturer Number:395-042-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-560-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a sleek black design, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows and a pitch of .1 inches, it offers seamless integration for up to 42 positions. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it facilitates easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this essential component.