395-042-560-804

Heilind Number:EDA395-042-560-804
Manufacturer:EDAC
Manufacturer Number:395-042-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-560-804

Detailed Description

Enhance your circuit connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this essential component features 42 positions spread across 2 rows, ensuring efficient data transmission. Crafted with copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in any environment. The straight mount orientation and .1-inch pitch offer easy installation on PCBs, while the .2-inch row spacing maximizes space efficiency. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.