395-042-560-807

Heilind Number:EDA395-042-560-807
Manufacturer:EDAC
Manufacturer Number:395-042-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-560-807

Detailed Description

Effortlessly establish secure connections with our high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With two rows and a total of 42 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your PCB connectivity needs. Its straight mount orientation further enhances ease of installation, making it ideal for various electronic projects. Trust in our connector to deliver exceptional performance and longevity, meeting the highest standards of quality and efficiency. Elevate your PCB design with this essential component, ensuring seamless connectivity and optimal functionality in every application.