395-042-560-808

Heilind Number:EDA395-042-560-808
Manufacturer:EDAC
Manufacturer Number:395-042-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-560-808

Detailed Description

Enhance your PCB connections with our advanced Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 42 positions in a compact, double-row layout, maximizing efficiency in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision copper alloy contacts, it guarantees reliable conductivity and longevity. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.