395-042-560-812

Heilind Number:EDA395-042-560-812
Manufacturer:EDAC
Manufacturer Number:395-042-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced at .1 inch with a .2-inch row spacing, it offers a total of 42 positions for optimal signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector caters to diverse environmental conditions. Its straight mount orientation facilitates easy installation, making it a reliable choice for various applications in the realm of electronic connectivity.