395-043-520-101

Heilind Number:EDA395-043-520-101
Manufacturer:EDAC
Manufacturer Number:395-043-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-520-101

Detailed Description

Enhance your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this black connector features 43 positions in a single row, ensuring optimal performance for your PCB connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Choose this connector for professional and reliable card edge connections in your projects.