395-043-520-102

Heilind Number:EDA395-043-520-102
Manufacturer:EDAC
Manufacturer Number:395-043-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration, it features 43 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in demanding environments. With a straight mount orientation, it offers easy installation onto your board. Operating between -40 and 105°C, it guarantees stable performance even in extreme temperature conditions. Elevate your electronic assemblies with this essential connector.