395-043-520-112

Heilind Number:EDA395-043-520-112
Manufacturer:EDAC
Manufacturer Number:395-043-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-520-112

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 43 positions ensure optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inches, it offers exceptional conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation and single-row design make installation a breeze. Upgrade your electronics with this essential component.