395-043-520-403

Heilind Number:EDA395-043-520-403
Manufacturer:EDAC
Manufacturer Number:395-043-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-520-403

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring 43 positions in a single row, this connector offers seamless connectivity for your electronic devices. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient mounting on your circuit boards. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications. Upgrade your connectivity solutions with this essential component.