395-043-520-404

Heilind Number:EDA395-043-520-404
Manufacturer:EDAC
Manufacturer Number:395-043-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-520-404

Detailed Description

Enhance connectivity within your PCB systems with our Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 43 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts offer reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch optimize signal transmission. With a straight mount orientation, installation is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB assembly with this essential component.