395-043-520-412

Heilind Number:EDA395-043-520-412
Manufacturer:EDAC
Manufacturer Number:395-043-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-520-412

Detailed Description

Elevate your connectivity with this sleek and reliable Black Board-To-Board PCB Connector. Featuring precisely constructed UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures optimal performance and durability. With one row of 43 positions and a pitch of .1 inches, it offers seamless integration for your PCB projects. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for high-speed data transmission and power delivery, this connector is a valuable addition to your electronic components collection.