395-043-520-488

Heilind Number:EDA395-043-520-488
Manufacturer:EDAC
Manufacturer Number:395-043-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-520-488

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this durable connector features 43 positions in a single row, ensuring optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees both reliability and safety, even in harsh operating environments with temperatures ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing provide easy and efficient assembly. Choose this connector for your next project and experience seamless connectivity like never before.