395-043-520-603

Heilind Number:EDA395-043-520-603
Manufacturer:EDAC
Manufacturer Number:395-043-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-520-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this component features 43 positions in a single row with a pitch of .1 inch, perfect for efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments, with an impressive operating temperature range of -40 to 105 °C. Crafted with Copper Alloy contacts, this connector guarantees reliable and stable performance. Its straight mount orientation and sleek black color make it not only functional but also visually appealing. Upgrade your electronic setups with this essential connector, a must-have for any PCB assembly project.