395-043-520-658

Heilind Number:EDA395-043-520-658
Manufacturer:EDAC
Manufacturer Number:395-043-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-043-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-043-520-658

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 43 positions in a single row, it ensures seamless data transmission on your circuit board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments. With a contact material of Copper Alloy, conductivity is optimized for optimal performance. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is reliable for a wide range of applications. Upgrade your connectivity with this essential component.